The MADP-007448-11410T is a silicon PIN diode with a breakdown voltage of 100V and a maximum power dissipation of 0.2W. It has a dual terminal configuration and is packaged in a R-PDSO-G2 package. The diode element is made of silicon and is suitable for use in high-temperature applications up to 175°C. The device is a single-element PIN diode with a pin count of 2.
Macom MADP-007448-11410T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADP-007448-11410T to view detailed technical specifications.
No datasheet is available for this part.