The MADP-007455-0287DT is a dual silicon PIN diode from Macom with a minimum breakdown voltage of 100V and a maximum power dissipation of 0.25W. It has a 3-pin package type of R-PDSO-G3 and operates within a maximum temperature of 175 degrees Celsius. This device is suitable for use in discrete semiconductor applications.
Macom MADP-007455-0287DT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADP-007455-0287DT to view detailed technical specifications.
No datasheet is available for this part.