The MADR-009190-000DIE is a TTL to GaAs translator with 4 functions, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a 16-pin die package with a width of 1.325mm and a length of 1.735mm. The device requires a supply voltage of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. It is designed for use in logic IC applications.
Macom MADR-009190-000DIE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Width | 1.325 |
| Length | 1.735 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO GAAS TRANSLATOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADR-009190-000DIE to view detailed technical specifications.
No datasheet is available for this part.