20-terminal, QUAD-position interface circuit designed for TTL to GaAs translation. This logic IC features a complementary output polarity and operates across an industrial temperature range of -40°C to 85°C. With a nominal supply voltage of 5V (4.5V to 5.5V range), it offers 4 functions and 1 bit of data conversion. The component is housed in a 4mm x 4mm JEDEC S-PQCC-N20 package.
Macom MADR-009443-0001TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO GAAS TRANSLATOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADR-009443-0001TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.