CMOS Interface Circuit, PDSO8 package, featuring 8 terminals and a JEDEC R-PDSO-G8 designation. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 5V, accommodating a range of 4.5V to 5.5V. This single-function interface IC is housed in an SOIC-8 footprint with a width of 3.9mm and length of 4.9mm.
Macom MADRCC0005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADRCC0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.