Macom MADS-002501-1290LP technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MADS-002501-1290LP to view detailed technical specifications.
No datasheet is available for this part.