Macom MAFL-007988-CD0550 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 30 |
| Height | 9.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAFL-007988-CD0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.