Macom MALI-008742-0CLA45 technical specifications.
| Manufacturer Type | Cascadable Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 800MHz |
| Maximum Operating Frequency | 4200MHz |
| Maximum Input VSWR | 1.7 |
| Maximum Output VSWR | 1.6 |
| Typical Power Gain | 11.5(Min)@4200MHzdB |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MALI-008742-0CLA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.