Macom MAMUSM0008TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B90 |
| Width | 15 |
| Length | 15 |
| Pin Count | 90 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 0008 |
| Prop. Delay@Nom-Sup | 0.75 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 0.05 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAMUSM0008TR to view detailed technical specifications.
No datasheet is available for this part.