
Digital phase shifter operating from 3500MHz to 6000MHz. Features a 24-terminal PQFN EP package. Supports a wide operating temperature range from -40°C to 85°C.
Macom MAPS-010145-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAPS-010145-TR0500 to view detailed technical specifications.
No datasheet is available for this part.