SP5T, 50MHz Min, 70000MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-6
Macom MASW-000555-13570G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-000555-13570G to view detailed technical specifications.
No datasheet is available for this part.