SPDT, 50MHz Min, 6000MHz Max, 1.1dB Insertion Loss-Max, QFN-16
Macom MASW-000825-12770T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-000825-12770T to view detailed technical specifications.
No datasheet is available for this part.