SPDT, 2000MHz Min, 18000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, DIE-5
Macom MASW-002102-13580G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-002102-13580G to view detailed technical specifications.
No datasheet is available for this part.