SP4T, 50MHz Min, 26000MHz Max, 1.3dB Insertion Loss-Max, DIE-5
Macom MASW-004100-11930G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-004100-11930G to view detailed technical specifications.
No datasheet is available for this part.