SP5T, 50MHz Min, 26000MHz Max, 1.4dB Insertion Loss-Max, DIE-6
Macom MASW-005100-11940G technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-005100-11940G to view detailed technical specifications.
No datasheet is available for this part.