SPDT, 0MHz Min, 4000MHz Max, 1.8dB Insertion Loss-Max, MO-220, QFN-32
Macom MASW-007071-0001TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-007071-0001TR to view detailed technical specifications.
No datasheet is available for this part.