SPDT, 2400MHz Min, 5800MHz Max, 1.1dB Insertion Loss-Max, DIE-3
Macom MASW-008206-000DIE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008206-000DIE to view detailed technical specifications.
No datasheet is available for this part.