SPDT, 0MHz Min, 20000MHz Max, 2.5dB Insertion Loss-Max, MO-220VGGD-2, QFN-24
Macom MASW-008322-000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008322-000000 to view detailed technical specifications.
No datasheet is available for this part.