
High-performance SPDT RF switch, operating from 0 MHz to 20 GHz. Features a maximum insertion loss of 2.5 dB and a GaAs construction. Designed with 24 terminals and a single function, suitable for operation between -40°C and 85°C. Packaged in a MO-220VGGD-2, QFN-24 format.
Macom MASW-008322-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008322-TR1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.