SPDT, 10MHz Min, 4000MHz Max, 0.95dB Insertion Loss-Max, MO-187AA, MSOP-8
Macom MASW-008543-000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008543-000000 to view detailed technical specifications.
No datasheet is available for this part.