High-performance SPDT RF switch operating from 10 MHz to 4000 MHz. Features a maximum insertion loss of 0.95 dB. Packaged in a compact MO-187AA MSOP-8 configuration. Designed for reliable operation across a wide temperature range, from -40°C to 85°C.
Macom MASW-008543-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-008543-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.