SP3T RF switch operating from 0 MHz to 4000 MHz. Features a maximum insertion loss of 0.9 dB. Packaged in a STQFN-12. Designed for a wide operating temperature range from -40°C to 85°C.
Macom MASW-009482-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-009482-TR3000 to view detailed technical specifications.
No datasheet is available for this part.