Diversity Switch, 26000MHz Min, 40000MHz Max, 1.8dB Insertion Loss-Max,
Macom MASW-011098 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASW-011098 to view detailed technical specifications.
No datasheet is available for this part.