High-performance RF switch operating from 0MHz to 3GHz. Features 11dB insertion loss and a 6-pin SOT-26 package. Designed for a wide temperature range, from -40°C to 85°C. Single-function integrated circuit for versatile RF applications.
Macom MASWSS0143TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASWSS0143TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.