High-performance RF switch IC operating from 0 MHz to 3000 MHz. Features a single function with a maximum insertion loss of 0.8 dB. Constructed with GaAs technology for optimal RF performance. Housed in a compact 6-pin package, compatible with SC-70, SC-88, and SOT-363 footprints. Operates across a wide temperature range from -40°C to 85°C.
Macom MASWSS0151TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASWSS0151TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.