Macom MASWSS0162 technical specifications.
| Switch Type | SPST |
| Number of Switches | 1 |
| Switch Configuration | Single SPST |
| Frequency Band | 0 to 2500MHz |
| Maximum Frequency | 2500MHz |
| Minimum Isolation Voltage | 45dB |
| Maximum Insertion Loss | 1.2dB |
| Technology | GaAs |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MASWSS0162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.