
High-performance SPDT RF switch designed for 0MHz to 3000MHz operation. Features a single function and a maximum insertion loss of 0.7dB. Constructed with GaAs technology, this 6-pin component operates within a temperature range of -40°C to 85°C. Available in SC-88 and SOT-363 packages.
Macom MASWSS0166TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASWSS0166TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.