High-performance SPDT RF switch operating from 10 MHz to 3 GHz. Features 44 dB isolation and an 8-pin MSOP package. Designed for a wide temperature range, from -40°C to 85°C. This single-pole, double-throw switch offers one function for versatile RF signal routing.
Macom MASWSS0178TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MASWSS0178TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.