This variable capacitance diode features a silicon diode element with a maximum reverse voltage of 12V and a maximum power dissipation of 50mW. It has a 3-terminal configuration with a pin count of 3 and a dual terminal position. The device is packaged in a R-PDSO-G3 package type. It operates within a range of temperatures and is suitable for use in various applications.
Macom MAVR-000080-0287AT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAVR-000080-0287AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.