Variable capacitance diode featuring a single gallium arsenide element. Designed for operation between -40°C and 125°C, this two-terminal component offers a minimum breakdown voltage of 20V and a maximum power dissipation of 0.1W. The terminals are positioned at the bottom.
Macom MAVR-000120-14110G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 20 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAVR-000120-14110G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.