Variable Capacitance Diode, High Frequency to Ultra High Frequency, 4.7pF C(T), 30V, Silicon, Abrupt, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Macom MAVR-045436-0287AT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAVR-045436-0287AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.