Macom MD-149PIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MD-149PIN to view detailed technical specifications.
No datasheet is available for this part.