Macom MEST2G-010-20 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MEST2G-010-20 to view detailed technical specifications.
No datasheet is available for this part.