Macom MMD0803 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STEP RECOVERY DIODE |
| Breakdown Voltage-Min | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MMD0803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.