Macom MMD832-0805-2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STEP RECOVERY DIODE |
| Breakdown Voltage-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MMD832-0805-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.