Macom MMPN080045 technical specifications.
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MMPN080045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.