Ultra High Frequency Band RF Power Field-Effect Transistor. Silicon N-Channel Metal-oxide Semiconductor FET with 1 element and 4 terminals. Features radial terminal position and a maximum operating temperature of 200°C. Encased in CASE 211-07.
Macom MRF136 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MRF136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.