Macom MSW2000-200-R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MSW2000-200-R to view detailed technical specifications.
No datasheet is available for this part.