High-performance PIN diode for RF applications, featuring a 250V minimum breakdown voltage and a maximum operating temperature of 175°C. This silicon diode offers a single element design with two terminals in a DFN package. Ideal for switching and attenuation circuits requiring reliable performance.
Macom MSWSE-020-05 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MSWSE-020-05 to view detailed technical specifications.
No datasheet is available for this part.