RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA552,
Macom PPC440GX-3NF533CZ technical specifications.
| Number of Terminals | 552 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B552 |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom PPC440GX-3NF533CZ to view detailed technical specifications.
No datasheet is available for this part.