Macom S1201QFI22 technical specifications.
| Data Rate | 155|622Mbps |
| Category | STS-12c/STS-3c POS/ATM SONET |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom S1201QFI22 to view detailed technical specifications.
No datasheet is available for this part.