Macom TPX-75-4N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 34.1 |
| Length | 34.1 |
| Height | 19.1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom TPX-75-4N to view detailed technical specifications.
No datasheet is available for this part.