Macom XB1007-QT-0G0T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 130 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom XB1007-QT-0G0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.