Macromatic 70169-D technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic 70169-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
