
Macromatic ISP120A technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Height | 76mm |
| Max Operating Temperature | 60°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Macromatic ISP120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
