Macromatic PAP240 technical specifications.
| Approvals | UL |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socketable, Socket |
| Series | PAP |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic PAP240 to view detailed technical specifications.
No datasheet is available for this part.