Relay, Monitor; E-Mech; 3-Phase Monitor; PHASE REVERSAL; 190-500VAC; 10a spdt
Macromatic PCPU technical specifications.
| Approvals | UL, CE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socketable, Socket |
| Output Type | RELAY |
| Series | PCP |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic PCPU to view detailed technical specifications.
No datasheet is available for this part.
