
Macromatic PMDU technical specifications.
| Approvals | CE, cULus |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | PMD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic PMDU to view detailed technical specifications.
No datasheet is available for this part.
