
Macromatic PMPU technical specifications.
| Approvals | CE, cULus, cURus |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socketable, Socket |
| Output Type | RELAY |
| Series | PMP |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic PMPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
