Macromatic SS-6262-06 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SS-6262-06 to view detailed technical specifications.
No datasheet is available for this part.